B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-913
- Mfr. Part No.:
- 8EI017HWS10.M000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,676.60
(exc. VAT)
€4,522.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,676.60 |
*price indicative
- RS Stock No.:
- 682-913
- Mfr. Part No.:
- 8EI017HWS10.M000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Output Voltage | 11.45V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Output Voltage 11.45V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R sophisticated ACOPOS P3 servo drive designed for optimal performance in industrial automation. Capable of handling a three-phase input voltage of 200 to 480 VAC, this servo drive integrates Advanced technologies for seamless control of servo motors. With a maximum current rating of 17 A per axis, it ensures reliable power distribution while offering a range of optional accessories to enhance its functionality. This unit supports a wide variety of applications, enabling precise motion control and improved energy efficiency, making it an essential component for modern automation systems.
Supports one slot for plug-in modules, allowing for flexible configuration
Features digital multi-standard encoder interfaces for enhanced compatibility
Provides integrated line filter options to meet CE and UL standards
Includes robust overload and short circuit protection for increased reliability
Compatible with multiple network configurations including TN-S and TN-C-S
Allows Terminal connection for flexible and fine-stranded wires from 0.25 to 4 mm²
Delivers a maximum continuous power of 8.5 kW, essential for demanding tasks
Offers a user-friendly configuration solution with Automation Studio
Designed for operation in environments with temperatures ranging from -25°C to 55°C
Related links
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 3 Phase Motion Function
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit
- Insertion & Extraction Tools
