B&R 8.5 kW, 200V, 480 V, 3 Phase, 17A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-920
- Mfr. Part No.:
- 8EI017HWSS0.0301-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,519.86
(exc. VAT)
€4,329.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,519.86 |
*price indicative
- RS Stock No.:
- 682-920
- Mfr. Part No.:
- 8EI017HWSS0.0301-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 17A | |
| Power Rating | 8.5kW | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Output Voltage 11.45V | ||
Supply Voltage 200V, 480V | ||
Current Rating 17A | ||
Power Rating 8.5kW | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive offers outstanding performance for motion control applications. Designed for flexibility, this ACOPOS P3 device supports various operational configurations with a mains voltage range from 200 to 480 VAC, making it suitable for a wide range of industrial setups. Its robust construction ensures it can operate efficiently in challenging environments, while features like integrated line filtering minimise electromagnetic interference. With state-of-the-art safety functionalities, including short circuit and ground fault protection, this servo drive guarantees reliability and safety in operation. Additionally, its compatibility with an array of optional modules allows for tailored installations to meet specific operational needs.
Flexible mains input supports voltage ranges from 200 to 480 VAC, accommodating diverse industrial environments
Equipped with integrated line filters to reduce electromagnetic interference which enhancing overall system performance
Features a maximum installed load of 18 kVA, capable of handling demanding applications with ease
Supports flexible and fine-stranded wire connections, allowing for easy installation and maintenance
Offers various plug-in module slots to expand functionality according to specific operational requirements
Certifications include CE and UL/cULus which ensuring compliance with international safety standards
Temperature and overcurrent protection features, promoting safe and reliable operational standards
Supports multiple encoder interfaces, facilitating extensive connectivity options for enhanced control
Compatible with various display modules for improved user interaction and monitoring
Related links
- B&R 8.5 kW 480 V 17A Servo Drive, Servo Controller Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 8.5 kW 3 Phase Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
- B&R 4 kW 480 V 4.5A Servo Drive, Servo Controller Function
