B&R 8.5 kW, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,715.69

(exc. VAT)

€4,570.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,715.69

*price indicative

RS Stock No.:
682-914
Mfr. Part No.:
8EI017HWS10.M200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

200V ac, 480V ac

Current Rating

17A

Power Rating

8.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise control in industrial automation applications. This versatile drive supports a digital multi-standard encoder Interface per Axis and operates across a wide voltage range of 200 to 480 VAC. Suitable for wall mounting, it includes one slot for plug-in modules and complies with various international standards, including CE and EAC. Built with Advanced features, this servo drive optimises power efficiency and enhances operational reliability, making it an Ideal choice for demanding automation tasks.

Optimised for wall mounting, providing flexible installation options

Supports a range of voltage inputs, guaranteeing compatibility with various systems

Equipped with one slot for plug-in modules, allowing for customisation based on operational needs

Integrated with a digital multi-standard encoder Interface per Axis for enhanced motion control

Complies with CE and EAC standards which ensuring safety and quality assurance

Maximises energy efficiency while delivering reliable performance in demanding environments

Designed for easy integration into existing systems with predefined network configurations

Features Advanced overload and short-circuit protections for increased operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy