B&R 1.25 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,129.97

(exc. VAT)

€2,619.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,129.97

*price indicative

RS Stock No.:
682-947
Mfr. Part No.:
8EI2X2MWS10.0700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Output Voltage

11.45V

Supply Voltage

110V ac, 230V ac

Current Rating

2.2A

Power Rating

1.25kVA

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R servo drive designed for maximum efficiency and precision in motion control applications. Adopting innovative technology, this drive offers seamless integration with various systems, enabling robust performance in diverse industrial environments. Its versatile configuration supports a range of plug-in modules, allowing for tailored solutions according to specific operational needs. The Advanced power management capabilities ensure optimal functionality while maintaining energy efficiency, making it an excellent choice for smart automation solutions.

Slots for plug-in modules allow for custom configurations based on operational demands

Designed for wall mounting, facilitating easy installation in space-constrained environments

Compatible with various network configurations which enhancing versatility in system integration

Integrated line filters ensure compliance with electromagnetic compatibility standards

Supports a broad mains input voltage range, accommodating varying electrical systems

Overload and short-circuit protection features enhance reliability and safety during operation

Offers a max output frequency of 598 Hz, enabling high-speed applications

Temperature and humidity ratings maintain performance across diverse operational conditions

Efficient energy usage results in lower operational costs and environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy