B&R 3.75 kVA, 110V ac, 230 V ac, 3 Phase, 2.2A Servo Drive, Motion Function
- RS Stock No.:
- 686-905
- Mfr. Part No.:
- 8EI2X2MWT10.0201-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,619.53
(exc. VAT)
€4,452.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,619.53 |
*price indicative
- RS Stock No.:
- 686-905
- Mfr. Part No.:
- 8EI2X2MWT10.0201-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 2.2A | |
| Power Rating | 3.75kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 2.2A | ||
Power Rating 3.75kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed to optimise motion control across various applications. Equipped with a comprehensive digital multi-encoder interface, it supports Advanced feedback systems that ensure precise positioning and speed control. This device operates efficiently within a versatile mains connection range, making it suitable for diverse installations. Its exceptional power handling capabilities, including a maximum load of 3.75 kVA and Peak output of 1.25 kW per motor connection, highlight its robust performance.
Supports three axes for increased motion flexibility
Provides a maximum output frequency of 598 Hz for Rapid response
Features an integrated line filter per EN 61800-3 which enhancing compliance with electrical standards
Offers flexible Terminal connections with a cross section allowing wires from 0.25 to 6 mm²
Includes certifications such as CE, UL, and CSA which ensuring global compliance
Operates efficiently within a temperature range from -25°C to 55°C, making it suitable for various environments
Boasts a low inrush current for safer initial start-up
Allows for two digital inputs and comprehensive encoder Interface options for versatile configurations
Related links
- B&R 3.75 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 2.5 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 1.25 kVA 230 V ac 2.2A Servo Drive, Motion Function
- B&R 5 kVA 230 V ac Motion Function
- B&R 5 kVA 230 V ac Motion Function
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
