B&R 10 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-960
- Mfr. Part No.:
- 8EI4X5HWT10.N600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,718.81
(exc. VAT)
€5,804.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,718.81 |
*price indicative
- RS Stock No.:
- 682-960
- Mfr. Part No.:
- 8EI4X5HWT10.N600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive tailored for Advanced motion control applications. Designed for three-axis configurations, it supports a variety of configurations with seamless integration of plug-in modules and optional accessories. With robust technical specifications, this unit effectively handles a three-phase input voltage range of 200 to 480 VAC, ensuring optimal power efficiency. Its Advanced capabilities facilitate intricate control over high-speed servo motors, making it an Ideal choice for industries demanding precise movement and control.
Supports three-axis control for sophisticated motion management
Utilises a wide input voltage range of 200 to 480 VAC, allowing for flexibility in various environments
Incorporates an integrated line filter which enhancing system compatibility and reducing noise
Features a comprehensive diagnostics system for improved troubleshooting and maintenance
Compatible with a range of plug-in modules, offering tailored solutions for specific application needs
Offers a nominal switching frequency of 5 kHz for efficient performance in dynamic applications
Enabled with overload and short-circuit protection for increased safety in operation
Lightweight design facilitates easy installation and efficient space utilisation
Meets stringent CE and UL certifications which ensuring reliability in compliance
