B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-989
- Mfr. Part No.:
- 8EI8X8HWTS0.C700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,805.20
(exc. VAT)
€7,140.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,805.20 |
*price indicative
- RS Stock No.:
- 682-989
- Mfr. Part No.:
- 8EI8X8HWTS0.C700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to integrate seamlessly into various automation environments. It delivers precision control with its SafeMOTION capabilities, ensuring the highest standards of operational safety. This drive is suitable for use with the ACOPOS P3 system, allowing for the efficient management of multiple axes simultaneously. With extensive network compatibility, it supports POWERLINK communication, making it Ideal for complex motion control tasks. Its robust design and efficient operation make it an essential component for modern manufacturing processes, enhancing productivity and reliability.
Supports up to three motor connections for versatile application use
Incorporates SafeMOTION technology for enhanced safety in operation
Compatible with a wide range of network configurations which ensuring flexibility
Equipped with a maximum input voltage capability of 480 VAC for powerful performance
Offers easy integration with existing automation architecture
Designed for efficient operation over a wide temperature range, from -25°C to 55°C
Compact dimensions allow for space-efficient installation
Features comprehensive overload and short-circuit protection mechanisms
