B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-616
- Mfr. Part No.:
- 8EI8X8HWTS0.P700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,501.31
(exc. VAT)
€6,766.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,501.31 |
*price indicative
- RS Stock No.:
- 682-616
- Mfr. Part No.:
- 8EI8X8HWTS0.P700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for high-performance motion control applications. Its Compact and wall-mounted design features the Ability to operate with 3-axis control, ensuring precise movements and efficient power management. With a mains input voltage range of 3x 200 VAC to 480 VAC and equipped with Advanced SafeMOTION technology, this servo drive seamlessly integrates into existing systems, enhancing productivity. It also guarantees compliance with multiple safety certifications, making it an Ideal choice for both commercial and industrial environments where reliAbility and efficiency are paramount.
Supports 3-axis modules for versatile automation solutions
Offers a modular design with slots for plug-in modules to accommodate various applications
CE, UL, and EAC certified which ensuring compliance with global safety standards
Integrated line filter per EN 61800-3, category C3 for improved power quality
Max. continuous power output of 10 kW ensures robust performance during demanding tasks
Flexible Terminal connection cross sections support a range of wire sizes for adaptability
Advanced diagnostics and LED status indicators for simplified troubleshooting
Nominal switching frequency of 5 kHz optimises performance for high-speed operations
