B&R 18 kW, 3 Phase, 22A Servo Drive, Motion Function
- RS Stock No.:
- 686-874
- Mfr. Part No.:
- 8EI022HCD10.0A00-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,215.21
(exc. VAT)
€7,644.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,215.21 |
*price indicative
- RS Stock No.:
- 686-874
- Mfr. Part No.:
- 8EI022HCD10.0A00-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 133mm | |
| Overall Depth | 264.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 133mm | ||
Overall Depth 264.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive is designed for precise dual-axis motion control, featuring 1 digital multi-standard encoder Interface per axis. It operates on 3x 200-480 VAC with 2x 22 A outputs and supports AS configuration. The drive includes dynamic node allocation (DNA) and a slot for plug-in modules, providing flexibility for system expansion. It can be mounted on a cold plate or using pass-through mounting and is CE and UKCA certified, ensuring compliance with European and UK safety standards.
Supports dual-axis control with digital multi-standard encoder interface
Includes dynamic node allocation and plug-in module slot for system flexibility
Related links
- B&R 18 kW 22A Servo Drive, Motion Function
- B&R 18 kW 3 Phase Motion Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 30.5 kVA 480 V 22A Servo Drive, Motion Function
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
