B&R 18 kVA, 200V ac, 480 V ac, 3 Phase, 17A Servo Drive, Motion Function
- RS Stock No.:
- 682-921
- Mfr. Part No.:
- 8EI017HWSS0.0500-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,570.67
(exc. VAT)
€4,391.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,570.67 |
*price indicative
- RS Stock No.:
- 682-921
- Mfr. Part No.:
- 8EI017HWSS0.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Output Voltage | 11.45V | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 17A | |
| Power Rating | 18kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Output Voltage 11.45V | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 17A | ||
Power Rating 18kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive is a sophisticated solution designed for precision control in various industrial applications. Capable of operating within a range of 200 to 480 VAC, this drive supports multiple motor types, ensuring versatility in integration. It features Advanced safety functions and overload protection, making it suitable for demanding environments. With its Compact design, it facilitates easy wall mounting and an efficient installation process, thereby optimising space utilisation and performance. This module engineered to deliver reliable performance with an integrated line filter, enhancing system interoperability and protecting against electrical disturbances.
Supports 3-phase power input from 200 to 480 VAC for versatile operational flexibility
Engineered with multiple plug-in modules slots, facilitating custom configurations
Features overload and short circuit protection to ensure operational safety
Includes a comprehensive status indicator system for easy monitoring and troubleshooting
Optimised for use in environments with temperature ranges of -25 to 55°C which ensuring dependable operation
Maintenance of a Compact form factor allows for seamless wall mounting, optimising available space
Integrated safety functions compliant with SIL 2 and PL d standards enhance operational reliability
Utilises an efficient braking resistor for effective motor control and energy management
Related links
- B&R 18 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 26.4 kVA 480 V ac 17A Servo Drive, Motion Function
- B&R 8.5 kW 480 V ac 17A Servo Drive, Motion Function
- B&R 14 kW 480 V ac 17A Servo Drive, Motion Function
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Crimp Tool Positioners, Turrets & Locators
- Insertion & Extraction Tools
