B&R 18 kW, 200V, 480 V, 3 Phase, 22A Servo Drive, Servo Controller Function
- RS Stock No.:
- 686-895
- Mfr. Part No.:
- 8EI022HWDS0.0200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€6,479.63
(exc. VAT)
€7,969.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,479.63 |
*price indicative
- RS Stock No.:
- 686-895
- Mfr. Part No.:
- 8EI022HWDS0.0200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Output Voltage | 11.45V | |
| Current Rating | 22A | |
| Power Rating | 18kW | |
| Overall Length | 374mm | |
| Overall Width | 173mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Output Voltage 11.45V | ||
Current Rating 22A | ||
Power Rating 18kW | ||
Overall Length 374mm | ||
Overall Width 173mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- AT
The B&R high-performance ACOPOS P3 servo drive designed for sophisticated motion control applications. Offering a power input range of 200 to 480 VAC, this versatile servo drive supports two axes with integrated SafeMOTION functionality, enhancing operational safety. The device is Ideal for a wide array of industrial automation needs, providing seamless integration with various plug-in modules and optional accessories to optimise performance and functionality. With its robust power capacity and Advanced connectivity features, the ACOPOS P3 is tailored to meet the demanding requirements of modern manufacturing systems.
Supports up to two axes with integrated SafeMOTION functionality for enhanced safety during operation
Voltage range of 200 to 480 VAC ensures compatibility with diverse power supplies
Utilises a Compact design, minimising installation space while maximising efficiency
Equipped with slots for plug-in modules, allowing users to customise functionalities as per requirements
Features a robust 30.5 kVA installed load capability for demanding applications
Includes multiple safety features like overload protection and ground fault protection which ensuring device reliability
Ideal for various industrial environments with a permissible installation elevation of 0 to 4000 m above sea level
Designed for easy wiring and connection with clearly defined pinouts for all connectors
Related links
- B&R 18 kW 480 V 22A Servo Drive, Servo Controller Function
- B&R 18 kW 22A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V 22A Servo Drive, Motion Function
- B&R 18 kW 480 V 44A Servo Drive, Servo Controller Function
- B&R 18 kW 480 V ac 22A Servo Drive, Motion Function
- B&R 18 kW 22A Servo Drive, Motion Function
- B&R 14 kW 480 V 34A Servo Drive, Servo Controller Function
- B&R 10 kW 480 V 24A Servo Drive, Servo Controller Function
