B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 686-920
- Mfr. Part No.:
- 8EI8X8HWD10.L600-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,494.86
(exc. VAT)
€5,528.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,494.86 |
*price indicative
- RS Stock No.:
- 686-920
- Mfr. Part No.:
- 8EI8X8HWD10.L600-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed specifically for demanding industrial applications. It integrates Advanced technologies to deliver precise motion control and support for multiple connectivity options. Capable of accommodating up to two axes, this servo drive features a Compact design that is perfect for wall mounting, providing flexibility in installation. Its digital multi-standard encoder Interface ensures compatibility with various systems, while optional accessories like display modules enhance user interaction.
Supports 3x 200-480 VAC mains input which ensuring a wide operational range
Features a maximum installed load of 10 kVA, providing robust power handling
Integrates a passive line filter for enhanced performance under EN 61800-3, category C3 conditions
Offers flexible Terminal connections for easy integration with both flexible and fine-stranded wires
Includes comprehensive overload and short circuit protection for increased safety
Operates with a user-friendly LCD display for intuitive monitoring and control
Boasts a Compact form factor for easy installation in restricted spaces
Incorporates multiple encoder interfaces which ensuring versatility in motion systems
Designed for high reliability, suitable for industrial environments with pollution degrees up to 2
