B&R 1 kW, 200V ac, 480 V ac, 3 Phase, 2.2A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€2,021.90

(exc. VAT)

€2,486.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,021.90

*price indicative

RS Stock No.:
687-021
Mfr. Part No.:
8EI2X2HWS10.0C00-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

2.2A

Power Rating

1kW

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UL

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for precise motion control in various industrial applications. This versatile unit accommodates one plug-in module and supports a wide range of configurations for optimal power management. With its capability for handling mains input voltages from 200 to 480 VAC, it ensures seamless integration into existing systems. The unit boasts robust protective measures against overload and short circuits, making it a reliable choice for demanding environments. Its Compact dimensions facilitate easy wall mounting, while the extensive array of optional accessories enhances its functionality, catering to diverse operational needs.

Supports a mains input voltage range of 200 to 480 VAC which ensuring compatibility with diverse power systems

Accommodates one plug-in module, providing flexibility for various applications

Robust overload protection capabilities ensure enhanced operational safety and reliability

Compact design allows for convenient wall mounting, saving valuable space in control cabinets

Integrated line filter compliant with EN 61800-3 for better system performance

Rapid inrush current management facilitates dependable performance under varying operational conditions

Allows flexible Terminal connections for easy wiring configurations which enhancing user convenience

Easily integrates with optional accessories, expanding its functionality for specific user requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy