Schneider Electric, 700V, 6A Servo Drive, Motion Function
- RS Stock No.:
- 690-608
- Mfr. Part No.:
- ILM62DDD24C1000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,753.86
(exc. VAT)
€4,617.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,753.86 |
*price indicative
- RS Stock No.:
- 690-608
- Mfr. Part No.:
- ILM62DDD24C1000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 700V | |
| Current Rating | 6A | |
| IP Rating | IP65 | |
| Series | ILM | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 700V | ||
Current Rating 6A | ||
IP Rating IP65 | ||
Series ILM | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- US
The Schneider Electric Separate single drive has a rated current of 6 A for cold plate cooling and a Peak current of 24 A, with an IP65 protection rating. It is compatible with servo motor MH3, asynchronous motors, and servo motor SH3 up to 6 A. The rated operating voltage is 250 to 700 V, and the rated current is 6 A with either Active or passive cooling plate cooling. It features the STO (Safe Torque Off) safety function.
Cooling type is water-cooled
Fanless and passive cooling plate
Number of mounting holes is 4
Product weight is 2.45 kg
Related links
- Schneider Electric 400 W 480 V 6A Servo Drive, Motion Function
- Schneider Electric 400 W 6A Servo Drive, Motion Function
- Omron 2 kW 480 V 6A Servo Drive, Motion Function
- Siemens 1.5 kW 480 V Motion Function
- Omron 2 kW 3 Phase Motion Function
- Schneider Electric 750 W 3 Phase Motion, Encoder Feedback Function
- Schneider Electric 500 W 1 Phase Motion Function
- Schneider Electric 5 kW 23.5A Servo Drive, Motion Function
