Schneider Electric 400 W, 240V, 6A Servo Drive, Motion Function
- RS Stock No.:
- 690-645
- Mfr. Part No.:
- LXM32CU60N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,418.89
(exc. VAT)
€1,745.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,418.89 |
*price indicative
- RS Stock No.:
- 690-645
- Mfr. Part No.:
- LXM32CU60N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 240V | |
| Current Rating | 6A | |
| Power Rating | 400W | |
| Overall Length | 270mm | |
| Overall Width | 48mm | |
| Overall Depth | 237mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | LXM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 240V | ||
Current Rating 6A | ||
Power Rating 400W | ||
Overall Length 270mm | ||
Overall Width 48mm | ||
Overall Depth 237mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series LXM | ||
- COO (Country of Origin):
- ID
The Schneider Electric Servo drive from the Lexium 32 servo drive, this single-channel servo drive is designed to improve machine performance through optimized motor control and simplify installation thanks to its compact, book-style design. This Compact series features control via digital logic or analogue inputs and outputs. Operating modes such as manual travel, electronic gearing, speed, and current control are available. STO is integrated as a safety function. It is powered via a three-phase connection to a 200 to 240 and 380 to 480 VAC mains supply.
Lexium 32 range offers drive and motor combinations for the right power
Book-style servo amplifier with a variety of features for quick installation and maintenance
Compact version for control with Pulse and analogue inputs
Related links
- Schneider Electric 400 W 480 V 6A Servo Drive, Motion Function
- Schneider Electric 400 W 3 Phase Motion, Encoder Feedback Function
- Schneider Electric 6A Servo Drive, Motion Function
- Schneider Electric 200 W 1 2.4A Servo Drive, Motion Function
- Schneider Electric 500 W 1 Phase Motion Function
- Omron 2 kW 480 V 6A Servo Drive, Motion Function
- Siemens 1.5 kW 480 V Motion Function
- Omron 2 kW 3 Phase Motion Function
