Schneider Electric 500 W, 110V, 120 V, 200 V, 240 V, 1 Phase, 3A Servo Drive, Encoder Feedback Function
- RS Stock No.:
- 181-1408
- Distrelec Article No.:
- 303-04-750
- Mfr. Part No.:
- LXM32MU90M2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,040.17
(exc. VAT)
€1,279.41
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 December 2026
- Plus 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,040.17 |
*price indicative
- RS Stock No.:
- 181-1408
- Distrelec Article No.:
- 303-04-750
- Mfr. Part No.:
- LXM32MU90M2
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 1 | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 110V, 120V, 200V, 240V | |
| Output Voltage | 115V, 230V | |
| Current Rating | 3A | |
| Power Rating | 500W | |
| Overall Length | 68mm | |
| Overall Width | 237mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 61800-3 | |
| Series | LXM32M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 1 | ||
Control Function Encoder Feedback | ||
Supply Voltage 110V, 120V, 200V, 240V | ||
Output Voltage 115V, 230V | ||
Current Rating 3A | ||
Power Rating 500W | ||
Overall Length 68mm | ||
Overall Width 237mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 61800-3 | ||
Series LXM32M | ||
Schneider Electric LXM32MU90M2
This product is part of the Lexium 32 range, an offer of motion servo drives for machines from 0.15kW to 7kW. The AC motion servo drive for one axis, features with an integrated EMC filter, compact drive with analogue inputs and pulse train. It provides 2 capture, 2 safety, 4 logic discrete inputs and 3 discrete outputs. Thanks to its compact design this servo drive enables to save on cabinet space and size, reduces the machine footprint and decreases costs. It is a motion servo drive with a rated supply voltage of 100V to 120V, 200V to 240V (single phase), a continuous output current of 3A at 8kHz and a continuous power of 900W at 230V. It is furnished with terminal for electrical connection and RJ45 connector for Modbus integrated communication interface. CANopen, CANmotion, Ethernet/IP, EtherCAT, Profibus, DeviceNet possible with option card. It is an IP20 rated product. Its dimensions are 68mm (Width) x 237mm (Depth) x 270mm (Height). It weighs 1.8kg. This product is certified by CE, CSA, RoHS, TUV and UL. It meets EN/IEC 61800-3 and EN/IEC 61800-5-1 standards. This product is compatible with servo motors BMH and BSH. Servo drive range with four servo drive models and two servo motor families plus an intelligent selection of options. It provides you with the drive and motor combination that has exactly the right power, performance and functionality.
Motion servo drive - lexium 32 - three-phase supply voltage 208/480v - 0.9 kw
Related links
- Schneider Electric 500 W 120 V 240 V 6.3A Servo Drive, Encoder Feedback Function
- Schneider Electric 900 W 480 V 3A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.6 kW 120 V 240 V 14.1A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 120 V 240 V 12.9A Servo Drive, Encoder Feedback Function
- Schneider Electric 300 W 120 V 240 V 3.4A Servo Drive, Encoder Feedback Function
- Schneider Electric 400 kW 240 V 2.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 50 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 750 kW 240 V 3 Phase Encoder Feedback Function
