Schneider Electric 300 W, 100V, 120 V, 200 V, 240 V, 1 Phase, 3.4A Servo Drive, Encoder Feedback Function
- RS Stock No.:
- 181-1411
- Distrelec Article No.:
- 303-08-236
- Mfr. Part No.:
- LXM32SD30N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,632.92
(exc. VAT)
€2,008.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,632.92 |
*price indicative
- RS Stock No.:
- 181-1411
- Distrelec Article No.:
- 303-08-236
- Mfr. Part No.:
- LXM32SD30N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 100V, 120V, 200V, 240V | |
| Output Voltage | 240V | |
| Current Rating | 3.4A | |
| Power Rating | 300W | |
| Overall Length | 68mm | |
| Overall Width | 237mm | |
| Overall Depth | 270mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 61800-3 | |
| Series | LXM32S | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Encoder Feedback | ||
Supply Voltage 100V, 120V, 200V, 240V | ||
Output Voltage 240V | ||
Current Rating 3.4A | ||
Power Rating 300W | ||
Overall Length 68mm | ||
Overall Width 237mm | ||
Overall Depth 270mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 61800-3 | ||
Series LXM32S | ||
Motion servo drive - lexium 32-single phase supply voltage 115/230v – 0.15/0.3kw
Related links
- Schneider Electric 500 W 120 V 240 V 6.3A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.6 kW 120 V 240 V 14.1A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 120 V 240 V 12.9A Servo Drive, Encoder Feedback Function
- Schneider Electric 500 W 120 V 240 V 3A Servo Drive, Encoder Feedback Function
- Schneider Electric 400 kW 240 V 2.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 50 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 750 kW 240 V 3 Phase Encoder Feedback Function
- Schneider Electric 4.5 kW 240 V 3 Phase Encoder Feedback Function
