Siemens 0.3 kW Control Unit, 24-48 V, 10 A, 48 V
- RS Stock No.:
- 203-8690
- Mfr. Part No.:
- 6BK1136-6AB00-0BU0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€469.69
(exc. VAT)
€577.72
(inc. VAT)
- RS Stock No.:
- 203-8690
- Mfr. Part No.:
- 6BK1136-6AB00-0BU0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Supply Voltage | 24-48 V | |
| Current Rating | 10 A | |
| Voltage Rating | 48 V | |
| Power Rating | 0.3 kW | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Supply Voltage 24-48 V | ||
Current Rating 10 A | ||
Voltage Rating 48 V | ||
Power Rating 0.3 kW | ||
- COO (Country of Origin):
- DE
The Siemens Sematic F-TM ServoDrive ST is a drive controller for servo drives in the protective extra low voltage range. It has dimensions of 20mm x 73mm x 58mm.
Protection class IP20
Drive controller with hardwired STO
Drive controller with hardwired STO
Related links
- Siemens 48 V dc, 5A Motor Controller
- Siemens 48 V dc Servo Controller Function
- Siemens, 5A Stepper Motor Driver
- Omron DIN Rail Timer Relay 24 → 48 V ac/dc 24V ac 0.1 → 12 s SPDT
- Eaton 24 → 48 V ac RC Suppressor Circuit for use with DILE
- Crouzet Monitoring Relay 20 → 80 VAC/VDC Monitor Range DIN Rail 48V ac 24 → 48 V
- Tele Monitoring Relay DIN Rail 48 V ac
- Allen Bradley 700-HRT Series Panel 24 → 48 V ac 24 V Multifunction-Function

