Siemens 3.9 W, 24V, 6A Communication Module
- RS Stock No.:
- 211-9053
- Mfr. Part No.:
- 3UF7011-1AB00-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€684.31
(exc. VAT)
€841.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €684.31 |
*price indicative
- RS Stock No.:
- 211-9053
- Mfr. Part No.:
- 3UF7011-1AB00-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Supply Voltage | 24V | |
| Output Voltage | 120V | |
| Current Rating | 6A | |
| Power Rating | 3.9W | |
| Overall Length | 111mm | |
| Overall Width | 45mm | |
| Overall Depth | 124mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Supply Voltage 24V | ||
Output Voltage 120V | ||
Current Rating 6A | ||
Power Rating 3.9W | ||
Overall Length 111mm | ||
Overall Width 45mm | ||
Overall Depth 124mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens 3UF7011-1AB00-1 is a Basic unit SIMOCODE pro V PN GP , Ethernet/PROFINET IO, PN system redundancy, OPC UA server, Web server, transmission rate 100 Mbps, 2 x bus connection via RJ45, 4 I/3 Q freely parameterizable, input for thermistor connect
IP Degree of protection IP20.
Related links
- Siemens 2.6 W 6A Communication Module
- Siemens 0.7 W 6A Communication Module
- Siemens 3.9 W 1 Phase 570 A Motor Controller, Motor Management Function
- Siemens 4.8 W 240 V, 6A Communication Module
- Siemens 0.7 W 240 V, 6A Communication Module
- Siemens 6A SIRIUS Motor Controller 60 °C, -25 °C
- Siemens 0.7 W 120A Communication Module
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with SIMATIC S7-1500
