Siemens 4.8 W, 110V, 240 V, 6A Communication Module
- RS Stock No.:
- 211-9054
- Mfr. Part No.:
- 3UF7013-1AU00-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€669.53
(exc. VAT)
€823.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €669.53 |
*price indicative
- RS Stock No.:
- 211-9054
- Mfr. Part No.:
- 3UF7013-1AU00-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Supply Voltage | 110V, 240V | |
| Output Voltage | 120V | |
| Current Rating | 6A | |
| Power Rating | 4.8W | |
| Overall Length | 111mm | |
| Overall Width | 45mm | |
| Overall Depth | 124mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Supply Voltage 110V, 240V | ||
Output Voltage 120V | ||
Current Rating 6A | ||
Power Rating 4.8W | ||
Overall Length 111mm | ||
Overall Width 45mm | ||
Overall Depth 124mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
The Siemens 3UF7013-1AU00-0 is a Basic unit SIMOCODE pro V EIP, Ethernet/IP, medium redundancy DLR, Web server, transmission rate 100 Mbps, 2 x bus connection via RJ45, 4I/3O freely parameterizable, input for thermistor connection Monostable relay outputs
IP Degree of protection IP20.
Related links
- Siemens 0.7 W 240 V, 6A Communication Module
- Siemens 4.8 W 240 V ac/dc 370A Motor Management Function
- Siemens 2.6 W 6A Communication Module
- Siemens 0.7 W 6A Communication Module
- Siemens 1.5A 110V 60 °C, -25 °C
- Siemens 6A SIMOCODE Pro C Motor Protection Unit 240 V ac/dc -25 °C
- Siemens 3.9 W 6A Communication Module
- Siemens 3UF Series Input/Output Module 2 Outputs 2 NO
