Siemens 0.7 W, 110V, 240 V, 6A Communication Module
- RS Stock No.:
- 213-0015
- Mfr. Part No.:
- 3UF7300-1AU00-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€193.25
(exc. VAT)
€237.70
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.25 |
*price indicative
- RS Stock No.:
- 213-0015
- Mfr. Part No.:
- 3UF7300-1AU00-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Communication Module | |
| Supply Voltage | 110V, 240V | |
| Output Voltage | 120V | |
| Current Rating | 6A | |
| Power Rating | 0.7W | |
| Overall Length | 92mm | |
| Overall Width | 22.5mm | |
| Overall Depth | 124mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC | |
| Series | 3UF | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Communication Module | ||
Supply Voltage 110V, 240V | ||
Output Voltage 120V | ||
Current Rating 6A | ||
Power Rating 0.7W | ||
Overall Length 92mm | ||
Overall Width 22.5mm | ||
Overall Depth 124mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC | ||
Series 3UF | ||
- COO (Country of Origin):
- DE
Siemens 3UF Series Communication Module, 110 to 240V Supply Voltage, 0.7W Power - 3UF7300-1AU00-0
This communication module is a digital Interface for automation systems that provides four configurable digital inputs and two monostable relay outputs. Designed for use with a compatible Basic unit, it accepts 110 to 240 V AC/DC supply and delivers a 120 V output for control signalling. The unit is Compact and intended for DIN-rail mounting in control panels where Compact, low-power modules are required.
Features and Benefits:
• 6 A continuous relay current enabling moderate load switching
• 0.7 W consumption reducing panel power draw
• IP20 protection suitable for enclosed electrical cabinets
• −25 °C to 60 °C operating range for varied industrial climates
• 200 m maximum digital signal wiring for extended reach
• 0.7 W consumption reducing panel power draw
• IP20 protection suitable for enclosed electrical cabinets
• −25 °C to 60 °C operating range for varied industrial climates
• 200 m maximum digital signal wiring for extended reach
Applications
• Suitable for motor protection and starter control systems
• Ideal for integration into automation systems with Basic units
• Used with control panels requiring DIN-rail mounting
• Can be used for signalling and contactor switching tasks
• Suitable for installations requiring EAC-approved modules
• Ideal for integration into automation systems with Basic units
• Used with control panels requiring DIN-rail mounting
• Can be used for signalling and contactor switching tasks
• Suitable for installations requiring EAC-approved modules
How many inputs and outputs does the unit provide?
It offers four parameterisable digital inputs and two relay outputs.
What connection types are provided for control wiring?
Removable screw-type terminals accept solid and stranded conductors with specified cross-sections.
What short-circuit protection options are recommended per output?
Use gG 6 A fuses, quick-response 10 A fuses, or specified miniature circuit-breaker settings.
What mechanical and electrical endurance figures apply to the relays?
Typical mechanical life is 10,000,000 cycles and electrical endurance is 100,000 cycles.
What electromagnetic immunity and emission performance does it meet?
It complies with IEC emission and immunity levels including burst, surge and HF radiation ratings.
Related links
- Siemens 0.7 W 240 V, 6A Communication Module
- Siemens 4.8 W 240 V, 6A Communication Module
- Siemens 0.7 W 6A Communication Module
- Siemens 0.7 W 120A Communication Module
- Siemens 1.5A 110V 60 °C, -25 °C
- Siemens 6A SIMOCODE Pro C Motor Protection Unit 240 V ac/dc -25 °C
- Siemens 2.6 W 6A Communication Module
- Siemens 3.9 W 6A Communication Module
