Omron 220 W, 250V, 1 Phase Motor Controller, Motion Function
- RS Stock No.:
- 215-7560
- Mfr. Part No.:
- R88A-RR22047S1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€129.68
(exc. VAT)
€159.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €129.68 |
*price indicative
- RS Stock No.:
- 215-7560
- Mfr. Part No.:
- R88A-RR22047S1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Motor Controller | |
| Number of Phases | 1 | |
| Control Function | Motion | |
| Supply Voltage | 250V | |
| Power Rating | 220W | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 132mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Series | G | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Motor Controller | ||
Number of Phases 1 | ||
Control Function Motion | ||
Supply Voltage 250V | ||
Power Rating 220W | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 132mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Series G | ||
The Omron regenerative resistor is use with G series servo device. It has 230 W power ratting.
Resistance 47 ohm
Related links
- Omron 4A DC Motor Controller, Motion Function
- Trinamic 38.5 W 35 V 1.1A Stepper Motor Controller, Motion Function
- Festo 7A Motor Controller, Motion Function
- Allen Bradley 250 HP 317A Motor Controller, Motion Function
- Faulhaber 100mA Stepper Motor Controller, Motion Function
- Allen Bradley 75 V 3 Phase Motion Function
- Allen Bradley 150 V 3 Phase Motion Function
- Allen Bradley 90 kW 3 Phase Motion Function
