Omron, 24V, 4A DC Motor Controller, Motion Function
- RS Stock No.:
- 215-8772
- Mfr. Part No.:
- CJ1W-DCM11-E
- Manufacturer:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-8772
- Mfr. Part No.:
- CJ1W-DCM11-E
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | DC Motor Controller | |
| Control Function | Motion | |
| Output Voltage | 24V | |
| Supply Voltage | 24V | |
| Current Rating | 4A | |
| Overall Length | 90mm | |
| Overall Width | 31mm | |
| Overall Depth | 65mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61131-2, EN 50081-2 | |
| Series | CJ1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type DC Motor Controller | ||
Control Function Motion | ||
Output Voltage 24V | ||
Supply Voltage 24V | ||
Current Rating 4A | ||
Overall Length 90mm | ||
Overall Width 31mm | ||
Overall Depth 65mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61131-2, EN 50081-2 | ||
Series CJ1 | ||
The Omron is a DC Motor Control Unit which has PWM control, plug-in terminals
Dimension (Height x Width x Depth) (90x31x89) mm
Related links
- Faulhaber 5 V dc 2A DC Motor Controller, Motion Function
- Trinamic 24 W 2 Phase Motion Function
- Omron 220 W 1 Phase Motor Controller, Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 2 Phase Motion Function
- Sprint Electric 4A DC Motor Controller, Speed Controller Function
- Allen Bradley 90 kW 3 Phase Motion Function
- Allen Bradley 250 HP 317A Motor Controller, Motion Function
