Trinamic 38.5 W, 11V, 35 V, 2 Phase, 1.1A Stepper Motor Controller, Motion Function
- RS Stock No.:
- 284-2931
- Distrelec Article No.:
- 301-39-826
- Mfr. Part No.:
- TMCM-6212-TMCL
- Manufacturer:
- Trinamic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-2931
- Distrelec Article No.:
- 301-39-826
- Mfr. Part No.:
- TMCM-6212-TMCL
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor Controller | |
| Number of Phases | 2 | |
| Control Function | Motion | |
| Supply Voltage | 11V, 35V | |
| Output Voltage | 24V | |
| Current Rating | 1.1A | |
| Power Rating | 38.5W | |
| Overall Length | 215mm | |
| Overall Width | 100mm | |
| Overall Depth | 21mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Series | TMCM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor Controller | ||
Number of Phases 2 | ||
Control Function Motion | ||
Supply Voltage 11V, 35V | ||
Output Voltage 24V | ||
Current Rating 1.1A | ||
Power Rating 38.5W | ||
Overall Length 215mm | ||
Overall Width 100mm | ||
Overall Depth 21mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Series TMCM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The cutting-edge stepper motor controller designed to provide seamless control and precision to your electrical systems. With advanced technology and superior performance, this product is the perfect solution for industries requiring high-quality motion control.
Built-in micro stepping for smooth motor operation
CANopen interface for easy integration into existing systems
Adaptive Step Technology for optimal torque
Compact design for space-saving installation
Intuitive commissioning software for quick setup
Related links
- Trinamic 222.6 W Stepper Motor Controller 48 V 9A, Motion Function
- Trinamic 60 W Stepper Motor Controller 30 V 2A, Motion Function
- Trinamic Stepper Motor Controller 2 Phase Motion Function
- Trinamic Stepper Motor Controller 2 Phase Motion Function
- Trinamic 67.2 W Stepper Motor Controller 2 Phase Motion, Motion Function
- Trinamic 60 W Stepper Motor Controller 30 V 2A, Motion Function
- Trinamic 24 W Stepper Motor Controller 2 Phase Motion Function
- Trinamic Stepper Motor Controller 2 Phase Motion Function
