Schneider Electric 3 kW, 208V, 480 V, 3 Phase, 10A Servo Drive, Pulse, Encoder Feedback Function
- RS Stock No.:
- 248-3860
- Mfr. Part No.:
- LXM32MD30N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,565.19
(exc. VAT)
€1,925.18
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 06 November 2026
- Plus 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,565.19 |
*price indicative
- RS Stock No.:
- 248-3860
- Mfr. Part No.:
- LXM32MD30N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Pulse, Encoder Feedback | |
| Supply Voltage | 208V, 480V | |
| Output Voltage | 480V | |
| Current Rating | 10A | |
| Power Rating | 3kW | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Pulse, Encoder Feedback | ||
Supply Voltage 208V, 480V | ||
Output Voltage 480V | ||
Current Rating 10A | ||
Power Rating 3kW | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series Lexium | ||
- COO (Country of Origin):
- ID
The Schneider Electric Lexium 32 servo drives have digital and analogue I/O as standard, an interface for CAN open/CANmotion fieldbus and an encoder interface for BMH servo motors. The servo drives covers motor power ratings between 0.4 to 11 kW with power supply 208 to 480 V and it has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.
Ambient air temperature for operation 0 to 50 °C
IP degree of protection IP20
Related links
- Schneider Electric 3 kW 480 V 10A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.5 kW 3 Phase Encoder Feedback, Motion Function
- Schneider Electric 7 kW 480 V 1.5A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.8 kW 480 V 6A Servo Drive, Encoder Feedback Function
- Schneider Electric 7 kW 480 V 24A Servo Drive, Pulse Function
- Schneider Electric 900 W 480 V 3A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 11.6A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 240 V 3 Phase Encoder Feedback Function
