Schneider Electric 1.6 kW Servo Drive, 200→240 V, 380→480 V, 3 Phase, 14.1 A, Encoder Feedback Function,
- RS Stock No.:
- 181-1402
- Mfr. Part No.:
- LXM32MD18N4
- Manufacturer:
- Schneider Electric
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,422.90
(exc. VAT)
€1,750.17
(inc. VAT)
- RS Stock No.:
- 181-1402
- Mfr. Part No.:
- LXM32MD18N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Phase | 3 | |
| Control Function | Encoder Feedback | |
| Supply Voltage | 200→240 V, 380→480 V | |
| Current Rating | 14.1 A | |
| Voltage Rating | 480 V | |
| Power Rating | 1.6 kW | |
| Overall Length | 68mm | |
| Overall Width | 237mm | |
| Overall Depth | 270mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Phase 3 | ||
Control Function Encoder Feedback | ||
Supply Voltage 200→240 V, 380→480 V | ||
Current Rating 14.1 A | ||
Voltage Rating 480 V | ||
Power Rating 1.6 kW | ||
Overall Length 68mm | ||
Overall Width 237mm | ||
Overall Depth 270mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- ID
Schneider Electric LXM32MD18N4
This Lexium 32 servo drive works at a rated supply voltage from 208Vac to 480Vac. It can feed 3-phase synchronous motors BMH or BSH, its continuous output current is 6A at 8kHz. The compact size of the servo drive and associated servo motor provides maximum power in the minimum space. This servo drive is specifically designed for industrial machines. It offers high performance, power and simplicity of use in motion control applications. It complies with international standards IEC/EN 61800-5-1, IEC/EN 61800-3, and is UL and CSA certified and CE marked. It has been developed to meet the requirements of directives regarding protection of the environment (RoHS).
Motion servo drive - lexium 32 - three-phase supply voltage 208/480v - 1.8 kw
Related links
- Schneider Electric 7 kW Servo Drive 380→480 V 23.5 A
- Schneider Electric 1.6 kW 120 V 240 V 14.1A Servo Drive, Encoder Feedback Function
- Schneider Electric 1.8 kW 480 V 6A Servo Drive, Encoder Feedback Function
- Schneider Electric 900 W 480 V 3A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 480 V 10A Servo Drive, Encoder Feedback Function
- Schneider Electric 7 kW 480 V 1.5A Servo Drive, Encoder Feedback Function
- Schneider Electric 3 kW 480 V 10A Servo Drive Encoder Feedback Function
- Schneider Electric 200 kW 240 V 3 Phase Encoder Feedback Function

