Schneider Electric 2.4 kW, 24V, 5A Servo Drive
- RS Stock No.:
- 248-3865
- Mfr. Part No.:
- LXM62DD15D21000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,105.14
(exc. VAT)
€3,819.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,105.14 |
*price indicative
- RS Stock No.:
- 248-3865
- Mfr. Part No.:
- LXM62DD15D21000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Supply Voltage | 24V | |
| Output Voltage | 24V | |
| Current Rating | 5A | |
| Power Rating | 2.4kW | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Lexium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Supply Voltage 24V | ||
Output Voltage 24V | ||
Current Rating 5A | ||
Power Rating 2.4kW | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series Lexium | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Lexium 62 Double Drive 15 A - accessory kit included
The Schneider Electric Lexium 62 double drive support two-motor cable connectivity figuring two distinct cables, for power and for encoder, with SH3 and MH3 servo motors. It has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.
Range of product: PacDrive 3
Device short name: LXM 62
Product or component type: Double drive
Component name: LXM62
This product is part of the Lexium 62 & Motors range, an offer of servo drives. The single drive features SERCOS III physical interface. It offers 2 digital/2 touch probe inputs and 2 digital outputs. It is a single drive with a rated supply voltage of 24VDC, a continuous output current of 5A at 4kHz and a continuous power of 2.4kW. It is furnished with connectors for electrical connection. It is an IP20 rated product. It weighs 3kg. It is suitable for general machine control, packaging machine automation and material handling applications. This product is certified by CE, CSA, EAC, TUV and UL. It meets IEC 61508, EN/ISO 13849-1, EN 61800-5-1, IEC 62061, EN 62061, CSA C22.2 No 14 and EN 61800-5-2 standards. This product is compatible with servo motor SH3 (70mm, 2 motor stacks), servo motor SH3 (70 m, 3 motor stacks), servo motor SH3 (100mm, 1 motor stack). It includes accessory kit. Lexium 62 multi-axis servo systems can be controlled with all PacDrive 3 LMC motion controllers of the Pro/Pro2 and Eco series via SERCOS communication. Multi axis servo drives and servo motors from 0.95kW to 24kW for PacDrive based automation solutions.
Related links
- Schneider Electric 2.4 kW 3 Phase Motor Management Function
- Schneider Electric 2.4 kW 3 Phase Motor Management Function
- Schneider Electric 2.4 kW 15A Controller
- Siemens 400 W 240 V 3 Phase Motor Management Function
- Festo 2.5 kVA 5A Servo Drive, Servo Controller Function
- Siemens 300 W 5A Servo Drive, Motor Management Function
- Schneider Electric Inverter Drive PacDrive 3 Series 2.4 A
- Schneider Electric 4.3 kW 9A Servo Drive, Encoder Feedback Function
