Schneider Electric 90 W, 690V ac, 3 Phase, 150mA, 600 mA Control Unit
- RS Stock No.:
- 275-6796
- Mfr. Part No.:
- LUCDX6FU
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€105.69
(exc. VAT)
€130.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.69 |
*price indicative
- RS Stock No.:
- 275-6796
- Mfr. Part No.:
- LUCDX6FU
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Control Unit | |
| Supply Voltage | 690V ac | |
| Output Voltage | 690V ac | |
| Current Rating | 150mA, 600mA | |
| Power Rating | 90W | |
| Overall Width | 45mm | |
| Overall Depth | 60mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | TeSyS U | |
| Standards/Approvals | UL 60947-4-1, IEC 60947-6-2, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Control Unit | ||
Supply Voltage 690V ac | ||
Output Voltage 690V ac | ||
Current Rating 150mA, 600mA | ||
Power Rating 90W | ||
Overall Width 45mm | ||
Overall Depth 60mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series TeSyS U | ||
Standards/Approvals UL 60947-4-1, IEC 60947-6-2, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Advanced control unit includes electronic components and the current adjustment dial. It provides protection against overload and short-circuit. It provides direct access to detailed information for every motor starter of your installation.
Quick maintenance
Advanced motor management system
Related links
- Schneider Electric 90 W 3 Phase 600 mA Control Unit Manual Reset Function
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric 250 W 3 Phase 1.4A Control Unit, Manual Reset Function
- Schneider Electric 250 W 3 Phase 1.4A Control Unit Overload
- Schneider Electric 90 W 3 Phase Overload, Short Circuit Protection Function
- Schneider Electric TeSys U Advanced Motor Starter 90 W IP20
- Schneider Electric 7.5 kW 3 Phase Standard Function
- Schneider Electric TeSys Control Unit 690V ac 1 Phase, IP20
