Schneider Electric 200 W, 240V, 1, 3 Phase, 2.4A Servo Drive, Motion Function
- RS Stock No.:
- 276-1712
- Mfr. Part No.:
- LXM28SU02M3X
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,132.21
(exc. VAT)
€1,392.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,132.21 |
*price indicative
- RS Stock No.:
- 276-1712
- Mfr. Part No.:
- LXM28SU02M3X
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 1, 3 | |
| Control Function | Motion | |
| Output Voltage | 255V | |
| Supply Voltage | 240V | |
| Current Rating | 2.4A | |
| Power Rating | 200W | |
| Overall Width | 55mm | |
| Overall Depth | 146mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Lexium | |
| Standards/Approvals | EN/IEC 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 1, 3 | ||
Control Function Motion | ||
Output Voltage 255V | ||
Supply Voltage 240V | ||
Current Rating 2.4A | ||
Power Rating 200W | ||
Overall Width 55mm | ||
Overall Depth 146mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Series Lexium | ||
Standards/Approvals EN/IEC 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Motion Servo Drive is a versatile and efficient solution for motion control applications. This compact drive, with the device short name LXM28S, is designed for both single and three phase operation within the voltage range of 200 to 240V. Supply voltage limits are 200 to 255 V for three phase and 170 to 255 V for single phase.
PVC free
Mercury free
RoHS compliance
IP20 degree of protection
Green Premium product
Related links
- Schneider Electric 200 W 3 Phase Encoder Feedback, Motion Function
- Omron 200 W 240 V 2.4A Servo Drive, Motion Function
- Omron 100 W 1 Phase Motion Function
- Omron 100 W 240 V 2.4A Servo Drive, Motion Function
- Schneider Electric 500 W 1 Phase Motion Function
- Schneider Electric 1 kW 1 8.5A Servo Drive, Motion Function
- Omron 200 W 1 Phase Motion Function
- Omron 200 W 1 Phase Motion Function
