Sparkfun Stepper Motor Controller, 10V, 3.6 V

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
283-6543
Distrelec Article No.:
302-16-189
Mfr. Part No.:
ROB-16836
Manufacturer:
Sparkfun
Find similar products by selecting one or more attributes.
Select all

Brand

Sparkfun

Product Type

Stepper Motor Controller

Supply Voltage

10, 3.6V

Output Voltage

10, 3.6V

Overall Length

57mm

Overall Width

51mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The Stepper Motor Driver is designed for high-performance applications requiring precision control. With its innovative design and advanced features, this product is guaranteed to enhance user's projects.

Provides a stable 3.3V output for reliable performance

Adjustable voltage output to suit various requirements

Multiple input and output pins for versatile connectivity options

Released under the Creative Commons Attribution Share-Alike 4.0 License for flexibility and collaboration

Designed with a compact form factor for easy integration into your systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy