Trinamic 222.6 W, 10V, 48 V, 2 Phase, 9A Stepper Motor Controller, Motion Function
- RS Stock No.:
- 284-2928
- Distrelec Article No.:
- 301-00-226
- Mfr. Part No.:
- TMCM-3212-TMCL
- Manufacturer:
- Trinamic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-2928
- Distrelec Article No.:
- 301-00-226
- Mfr. Part No.:
- TMCM-3212-TMCL
- Manufacturer:
- Trinamic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trinamic | |
| Product Type | Stepper Motor Controller | |
| Number of Phases | 2 | |
| Control Function | Motion | |
| Output Voltage | 53V | |
| Supply Voltage | 10V, 48V | |
| Current Rating | 9A | |
| Power Rating | 222.6W | |
| Overall Length | 215mm | |
| Overall Width | 100mm | |
| Overall Depth | 21mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | TMCM-3212 | |
| Select all | ||
|---|---|---|
Brand Trinamic | ||
Product Type Stepper Motor Controller | ||
Number of Phases 2 | ||
Control Function Motion | ||
Output Voltage 53V | ||
Supply Voltage 10V, 48V | ||
Current Rating 9A | ||
Power Rating 222.6W | ||
Overall Length 215mm | ||
Overall Width 100mm | ||
Overall Depth 21mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series TMCM-3212 | ||
- COO (Country of Origin):
- DE
The cutting-edge stepper motor controller designed to provide seamless control and precision to your electrical systems. With advanced technology and superior performance, this product is the perfect solution for industries requiring high-quality motion control.
Removed USB-only supply mode for enhanced functionality
Added warning on USB interface usage for improved safety
Removed TMCM-3213 board option due to end-of-life status
Future lots require main power connection for USB usage
Software and firmware remain fully compatible
Related links
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 38.5 W 35 V 1.1A Stepper Motor Controller, Motion Function
- Trinamic 2 Phase Motion Function
- Trinamic 67.2 W 2 Phase Motion, Motion Function
- Trinamic 24 W 2 Phase Motion Function
- Trinamic 60 W 30 V 2A Stepper Motor Controller, Motion Function
