Sparkfun SM Series Stepper Motor Stepper Motor 12V, 0.23Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-3789
Distrelec Article No.:
301-45-493
Mfr. Part No.:
SM-42BYG011-25
Manufacturer:
Sparkfun
Find similar products by selecting one or more attributes.
Select all

Brand

Sparkfun

Series

SM

Sub Type

Stepper Motor

Product Type

Stepper Motor

Voltage

12 V

Holding Torque

0.23 Nm

Step Angle

1.8 °

Frame Size

42 x 42 mm

Shaft Diameter

5 mm

Current Rating

330 mA

Depth

42 mm

Distrelec Product Id

30145493

Length

58 mm

Resistance Per Phase

0.1 Ω

Shaft Length

24 mm

Standards/Approvals

REACH, RoHS

Width

42 mm

Winding Arrangement

Bipolar

COO (Country of Origin):
CN
The stepper motor offers precise and efficient motion control for various applications. With a compact design and reliable performance, this stepper motor is ideal for automation and robotics projects.

Provides a step angle of 1.8° for accurate positioning

Operates at a voltage of 12V for easy integration into existing systems

Offers a holding torque of 0.23N.M for reliable performance

Features insulation resistance of 100Mohm at 500V DC for safety and durability

Supports AWG26 wire size for flexible wiring options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy