STMicroelectronics 90 W, 24V, 3 Phase Servo Drive
- RS Stock No.:
- 287-6249
- Mfr. Part No.:
- B-MOTOR-PMSMA1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€140.54
(exc. VAT)
€172.86
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.54 |
*price indicative
- RS Stock No.:
- 287-6249
- Mfr. Part No.:
- B-MOTOR-PMSMA1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Output Voltage | 264V | |
| Supply Voltage | 24V | |
| Power Rating | 90W | |
| Standards/Approvals | No | |
| Series | B-MOTOR-PMSMA1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Output Voltage 264V | ||
Supply Voltage 24V | ||
Power Rating 90W | ||
Standards/Approvals No | ||
Series B-MOTOR-PMSMA1 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics motor and power adapter package is primarily intended to demonstrate the FOC control method in the framework of a low-cost motor control application. It is designed to operate with the ZeST motor control development platform. It includes a R57BLB50L2 motor from MOONS' and a GST90A24-TW AC power adapter from MEAN WELL. The R57BLB50L2 motor connects to the power board of the ZeST motor control development platform.
Suitable for six-step and FOC control method
Small size and high power motor
Related links
- Schneider Electric 0.95 kW Servo Drive 3 Phase, 2A
- Omron 3 kW Servo Drive 3 Phase, 9A
- B&R 8.5 kW Servo Drive 3 Phase Motion Function
- B&R 6.5 kW Servo Drive 3 Phase Motion Function
- B&R 14 kW Servo Drive 3 Phase Motion Function
- B&R 0.7 kW Servo Drive 3 Phase Motion Function
- Omron 7.5 kW Servo Drive 3 Phase, 30A
- RS PRO 175mm LCD Inclinometer
