Schneider Electric 950 W, 24V, 3 Phase, 2A Servo Drive
- RS Stock No.:
- 248-3868
- Distrelec Article No.:
- 303-08-239
- Mfr. Part No.:
- LXM62DU60D21000
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,240.48
(exc. VAT)
€2,755.79
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,240.48 |
*price indicative
- RS Stock No.:
- 248-3868
- Distrelec Article No.:
- 303-08-239
- Mfr. Part No.:
- LXM62DU60D21000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Output Voltage | 24V | |
| Supply Voltage | 24V | |
| Current Rating | 2A | |
| Power Rating | 950W | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Output Voltage 24V | ||
Supply Voltage 24V | ||
Current Rating 2A | ||
Power Rating 950W | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Series Lexium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Lexium 62 double drive support two-motor cable connectivity figuring two distinct cables, for power and for encoder, with SH3 and MH3 servo motors. It has an integral part of a control systems safety system, featuring as it does an integrated Safe Torque Off (STO) function, which helps to prevent unintended servo motor operation.
Ambient air temperature for operation 0 to 55 °C
IP degree of protection IP20
Related links
- Festo 8 kVA 3 Phase Servo Controller Function
- Siemens 200 W 240 V 3 Phase Motor Management Function
- Festo 800 W 3 Phase Manual Current Controller Positioning
- Schneider Electric 950 W 3 Phase Motor Management Function
- Schneider Electric 950 W, 400V Servo Drive
- Festo 350 VA 2A Servo Drive, Servo Controller Function
- Schneider Electric 950 W 3 Phase Motor Management Function
- Greenwich Instruments 20 W 3 Phase, 2A Motor Controller
