B&R 700 W, 24V dc, 3 Phase, 1.6A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€1,830.59

(exc. VAT)

€2,251.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,830.59

*price indicative

RS Stock No.:
681-136
Mfr. Part No.:
8EI1X6HWS10.0100-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

1.6A

Power Rating

700W

Overall Length

290mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered to deliver remarkable reliability and efficiency. Supporting a wide voltage range from 200 to 480 VAC, it integrates seamlessly into existing setups and is capable of driving a single motor with power outputs of up to 1.75 kVA. With its Advanced capabilities, including digital multi-encoder interfaces and comprehensive diagnostic features, this drive not only enhances operational effectiveness but also ensures easy integration within complex systems. The Compact design and wall mounting options further support simplified installation and flexible scaling in diverse environments.

Supports multiple network configurations, including TN-S and TN-C-S with grounded neutral

Integrated with an array of plug-in modules for tailored performance

Equipped with a digital multi-encoder Interface for flexibility in encoder configurations

Offers robust overload and short-circuit protection mechanisms

Maximises efficiency with a power dissipation calculation tailored to operating conditions

Designed to accommodate various installation elevations up to 4000 m

Features extensive diagnostic capabilities for enhanced troubleshooting and reliability

Compliant with stringent certifications, including CE and UL which ensuring high safety standards

Incorporates features for easy wiring with designated Terminal cross-sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy