Schneider Electric 14.14 W, 24V dc, 10A Control Unit, Motion Function
- RS Stock No.:
- 276-1638
- Mfr. Part No.:
- LMC058LF424
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5,919.47
(exc. VAT)
€7,280.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,919.47 |
*price indicative
- RS Stock No.:
- 276-1638
- Mfr. Part No.:
- LMC058LF424
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Unit | |
| Control Function | Motion | |
| Output Voltage | 28.8V | |
| Supply Voltage | 24V dc | |
| Current Rating | 10A | |
| Power Rating | 14.14W | |
| Overall Width | 237.5mm | |
| Overall Depth | 85mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61131-2, CSA C22.2 Nr. 213, CSA C22.2 No 142, UL 508 | |
| Series | Lexium | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Unit | ||
Control Function Motion | ||
Output Voltage 28.8V | ||
Supply Voltage 24V dc | ||
Current Rating 10A | ||
Power Rating 14.14W | ||
Overall Width 237.5mm | ||
Overall Depth 85mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61131-2, CSA C22.2 Nr. 213, CSA C22.2 No 142, UL 508 | ||
Series Lexium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Schneider Electric Motion Controller has various discrete inputs, that are distributed as 10 for fast input, 12 for general input, and 4 for regular input. The discrete input logic includes configurations for sink for fast input, sink for regular input, and source for input, operating at a voltage of 24 V with a DC type. Also it includes 12 discrete outputs, with 4 designated as fast outputs. The discrete output logic is configured as a source, operating at a voltage of 24 V DC, the discrete outputs have a voltage range between 19.2 V and 28.8 V.
PVC free
Mercury free
RoHS compliant
Toxic heavy metal free
Related links
- Schneider Electric 50mA Control Unit, Motion Function
- Omron Motion Control Unit CS1W Series Control Unit for Use with CS Series
- Schneider Electric 1 Phase Control Unit, Encoder Feedback Function
- Schneider Electric 48 V 10A Servo Drive, Motion Function
- Siemens 24 W 1A Control Unit
- Siemens 20 W 1 Phase, 800mA Control Unit
- B&R 700 W 3 Phase Motion Function
- B&R 800 W 32A Supply Module, Motion Function
