Sprint Electric 750 W, 110V ac, 240 V ac, 1 Phase, 6.8A DC Motor Controller

Subtotal (1 unit)*

€204.07

(exc. VAT)

€251.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€204.07

*price indicative

RS Stock No.:
820-9558
Mfr. Part No.:
680
Manufacturer:
Sprint Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sprint Electric

Product Type

DC Motor Controller

Number of Phases

1

Supply Voltage

110V ac, 240V ac

Output Voltage

180V dc

Current Rating

6.8A

Power Rating

750W

Overall Length

120mm

Overall Width

105mm

Overall Depth

45mm

Maximum Operating Temperature

40°C

Standards/Approvals

No

Series

340-1220

COO (Country of Origin):
GB

Sprint Electric Non Isolated DC Drive


Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. The compact design provides the user with a space saving solution to motor control

Non-Isolated DC Motor Controller

Compact design allows for adjacent installations to other panel components

Dual voltage supply compatible

Selectable AVF or tacho feedback facility

Simple installation & adjustment requirements thanks to easily accessible screw terminations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy