Sprint Electric 750 W, 30 V, 60V ac, 1 Phase, 6.8A DC Motor Controller

Subtotal (1 unit)*

€328.69

(exc. VAT)

€404.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€328.69

*price indicative

RS Stock No.:
820-9592
Mfr. Part No.:
680iLV
Manufacturer:
Sprint Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sprint Electric

Number of Phases

1

Product Type

DC Motor Controller

Supply Voltage

30V, 60V

Current Rating

6.8A

Power Rating

750W

Overall Length

105mm

Overall Width

60mm

Overall Depth

120mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

Ul, CE Approved, CuL

Series

680I

COO (Country of Origin):
GB

Sprint Electric Fully Isolated DC Drive


Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control

Fully Isolated DC Motor Controller

Compact design allows for adjacent installations to other panel components

Dual voltage supply compatible

Selectable AVF or tacho feedback facility

Simple installation & adjustment requirements thanks to easily accessible screw terminations

Fully isolated options come equipeed with comprehensive system I/O

Logic outputs for trip and overload

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy