Sprint Electric 750 W, 30 V, 60V ac, 1 Phase, 12.2A DC Motor Controller
- RS Stock No.:
- 820-9595
- Mfr. Part No.:
- 1220iLV
- Manufacturer:
- Sprint Electric
Subtotal (1 unit)*
€355.19
(exc. VAT)
€436.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €355.19 |
*price indicative
- RS Stock No.:
- 820-9595
- Mfr. Part No.:
- 1220iLV
- Manufacturer:
- Sprint Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Output Voltage | 24V dc, 90V dc | |
| Supply Voltage | 30V, 60V | |
| Current Rating | 12.2A | |
| Power Rating | 750W | |
| Overall Length | 105mm | |
| Overall Width | 70mm | |
| Overall Depth | 120mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Series | 340-1220 | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Output Voltage 24V dc, 90V dc | ||
Supply Voltage 30V, 60V | ||
Current Rating 12.2A | ||
Power Rating 750W | ||
Overall Length 105mm | ||
Overall Width 70mm | ||
Overall Depth 120mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Series 340-1220 | ||
- COO (Country of Origin):
- GB
Sprint Electric Fully Isolated DC Drive
Adaptable range of slimline range of controllers suitable for use with both permanent magnet and shunt wound DC motors. the compact design provides the user with a space saving solution to motor control
Fully Isolated DC Motor Controller
Compact design allows for adjacent installations to other panel components
Dual voltage supply compatible
Selectable AVF or tacho feedback facility
Simple installation & adjustment requirements thanks to easily accessible screw terminations
Fully isolated options come equipeed with comprehensive system I/O
Logic outputs for trip and overload
Related links
- Sprint Electric 750 W 60V ac 6.8A DC Motor Controller
- Sprint Electric 750 W 230 V ac 12.2A DC Motor Controller
- Sprint Electric 1.8 kW 60V ac 12.2A DC Motor Controller
- Sprint Electric 1.8 kW 240 V ac 12.2A DC Motor Controller
- Sprint Electric 750 W 240 V ac 6.8A DC Motor Controller
- Sprint Electric 750 W 230 V ac 6.8A DC Motor Controller
- Sprint Electric 250 W 60V ac 3.4A DC Motor Controller
- Sprint Electric 550 W 60V ac 6.8A DC Motor Controller
