Sprint Electric, 48V dc, 4A DC Motor Controller, Speed Controller Function

Subtotal (1 unit)*

€479.80

(exc. VAT)

€590.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€479.80

*price indicative

RS Stock No.:
891-8984
Mfr. Part No.:
400XLV-48V
Manufacturer:
Sprint Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Sprint Electric

Product Type

DC Motor Controller

Control Function

Speed Controller

Supply Voltage

48V dc

Output Voltage

48V dc

Current Rating

4A

Overall Length

105mm

Overall Width

60mm

Overall Depth

120mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

No

COO (Country of Origin):
GB

Sprint Electric DC Motor Controller - XLV Range


The XLV range of DC servo controllers are designed for use with permanent magnet brushed DC servo motors rated from 4 to 12 amps, offered in a compact easy to use DIN rail mounting package.

The controllers can be used in either current (torque) or speed control modes. For highly dynamic applications, a shaft-mounted DC tacho-generator is recommended for speed feedback but in less demanding applications, armature voltage feedback (Avf) can be used.

The reference signal for both current and speed control can be either bipolar (10V) or unipolar (0 – 10V). Motor speed can be controlled in both forward and reverse directions. An adjustable current limit and fast-acting current control loop protect the controller and motor from sustained overloads.

XLV DC Servo Controller

Torque or speed control mode

Versions with 4, 8 and 12 amps available

Overload till 200% for one second

DIN rail mounting

External speed setting potentiometer available, stock no. 891-9019

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy