Sprint Electric, DC Motor Controller, Voltage Control, 12 V dc, 4 A, DIN Rail Mount
- RS Stock No.:
- 891-8987
- Mfr. Part No.:
- 400XLV-12V
- Manufacturer:
- Sprint Electric
Stock information currently inaccessible
- RS Stock No.:
- 891-8987
- Mfr. Part No.:
- 400XLV-12V
- Manufacturer:
- Sprint Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sprint Electric | |
| Supply Voltage | 12 V dc | |
| Current Rating | 4 A | |
| Voltage Rating | 12 V | |
| Select all | ||
|---|---|---|
Brand Sprint Electric | ||
Supply Voltage 12 V dc | ||
Current Rating 4 A | ||
Voltage Rating 12 V | ||
- COO (Country of Origin):
- GB
Related links
- Sprint Electric 1 Phase 30 V ac 3.4 A, DIN Rail Mount
- Maxon Voltage Control 10 A, Flange Mount
- Sprint Electric DC Motor Controller 4A, Speed Controller Function
- Sprint Electric DC Motor Controller 4A, Speed Controller Function
- Sprint Electric 0.9 kW DC Motor Controller 1 Phase, 12A
- Maxon Voltage Control 10 A, Flange Mount
- Sprint Electric DC Motor Controller 12A
- Sprint Electric DC Motor Controller 48 V dc Speed Controller Function
