MPS MP6528GR-P, Brushed DC Motor Gate Driver Module 28-Pin, QFN-28

Subtotal (1 reel of 500 units)*

€750.00

(exc. VAT)

€920.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +€1.50€750.00

*price indicative

RS Stock No.:
337-285
Mfr. Part No.:
MP6528GR-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Gate Driver Module

Motor Type

Brushed DC Motor

Configuration

H Bridge

Package Type

QFN-28

Pin Count

28

Maximum Supply Voltage

60V

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The MPS International Ltd Gate driver IC designed for H bridge driver applications; it is capable of driving two half bridges consisting of four N channel power MOSFETs up to 60V. Its uses a bootstrap capacitor to generate a supply voltage for the high side MOSFET driver. An internal trickle charge circuit maintains a sufficient gate driver voltage at 100% duty cycle.

Adjustable dead time control to prevent shoot through

Thermal shutdown and UVLO protection

Fault indication output

Thermally enhanced surface mount package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy