MPS MP8009GV-P Power Switch IC 28-Pin, QFN-28

Get a bulk buy discount

Add 20 more to save 10%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€4.70

(exc. VAT)

€5.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 496 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€2.35€4.70-
20 - 198€2.11€4.2210%
200 +€1.95€3.9017%

*price indicative

RS Stock No.:
337-323
Mfr. Part No.:
MP8009GV-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Power Switch IC

Number of Outputs

1

Package Type

QFN-28

Pin Count

28

Maximum Supply Voltage

57V

Operating Current

840mA

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The MPS International Ltd Integrated, IEEE 802.3af/at PoE compliant powered device (PD) power supply converter. It includes a PD Interface and a high efficiency flyback/forward controller. The PD Interface has all the functions of IEEE 802.3af/at, including detection, 1 event and 2 event classification, 120mA inrush current limit, 840mA operation current limit, as well as 100V hot swap MOSFET.

2A gate and 0.8A sync drivers

160mV switching current sense limit

Output diode compensation in PSR mode

250kHz fixed switching frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy