onsemi NCV7708FDWR2G, DC Motor Motor Driver IC 28-Pin, SOIC

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
186-1471
Mfr. Part No.:
NCV7708FDWR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Motor Type

DC Motor

Product Type

Motor Driver IC

Configuration

Half Bridge

Mount Type

Surface

Package Type

SOIC

Pin Count

28

Output Current

500mA

Maximum Supply Voltage

5.25V

Minimum Supply Voltage

3.15V

Typical Switching Frequency

5MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Length

18.05mm

Standards/Approvals

No

Width

7.6mm

Height

2.36mm

Series

NCV7708

Supply Current

3mA

Automotive Standard

AEC-Q100

The NCV7708F is a fully protected Hex−Half Bridge−Driver designed specifically for automotive and industrial motion control applications. The six low and high side drivers are freely configurable and can be controlled separately. This allows for high side, low side, and H−Bridge control. H−Bridge control provides forward, reverse, brake, and high impedance states. The drivers are controlled via a standard SPI interface.

Ultra Low Quiescent Current Sleep Mode

Six Independent High−Side and Six independent Low−Side Drivers

Integrated Freewheeling Protection (LS and HS)

Internal Upper and Lower Clamp Diodes

Configurable as H−Bridge Drivers

RDS(on) = 0.6 Ω (typ)

5 MHz SPI Control

SPI Valid Frame Detection

Compliance with 5 V and 3.3 V Systems

Over- and undervoltage Lockout

Fault Reporting

Current Limit

Overtemperature Protection

Internally Fused Lead in SOIC−28 Packaged for Better Thermal Performance

SSOP-24 NB EPAD

Applications

Automotive

Industrial

DC Motor Management

End Products

HVAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy