STMicroelectronics L297/1, Stepper Motor Driver IC, 10 V 20-Pin, PDIP
- RS Stock No.:
- 102-3534
- Mfr. Part No.:
- L297/1
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€271.44
(exc. VAT)
€333.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 80 | €13.572 | €271.44 |
| 100 + | €13.097 | €261.94 |
*price indicative
- RS Stock No.:
- 102-3534
- Mfr. Part No.:
- L297/1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Motor Type | Stepper | |
| Product Type | Motor Driver IC | |
| Configuration | 4 Phase | |
| Maximum Collector Emitter Voltage Vceo | 10V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Output Current | 2A | |
| Maximum Supply Voltage | 7V | |
| Minimum Supply Voltage | 4.75V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 25.4mm | |
| Height | 3.93mm | |
| Standards/Approvals | No | |
| Series | L297 | |
| Width | 7.1mm | |
| Inverter Power Rating | 1W | |
| Automotive Standard | No | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Motor Type Stepper | ||
Product Type Motor Driver IC | ||
Configuration 4 Phase | ||
Maximum Collector Emitter Voltage Vceo 10V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Output Current 2A | ||
Maximum Supply Voltage 7V | ||
Minimum Supply Voltage 4.75V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Length 25.4mm | ||
Height 3.93mm | ||
Standards/Approvals No | ||
Series L297 | ||
Width 7.1mm | ||
Inverter Power Rating 1W | ||
Automotive Standard No | ||
Supply Current 100μA | ||
Non Compliant
