STMicroelectronics E-TEA3718DP, Stepper Motor Driver IC, 50 V 1.5 A 16-Pin, PDIP
- RS Stock No.:
- 828-9933
- Mfr. Part No.:
- E-TEA3718DP
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 20 more to save €1.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.53
(exc. VAT)
€8.03
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 552 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.265 | €6.53 | - |
| 20 - 98 | €3.185 | €6.37 | €1.60 |
| 100 - 198 | €3.11 | €6.22 | €15.50 |
| 200 + | €2.91 | €5.82 | €71.00 |
*price indicative
- RS Stock No.:
- 828-9933
- Mfr. Part No.:
- E-TEA3718DP
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Motor Driver IC | |
| Motor Type | Stepper | |
| Configuration | Bipolar | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Current | 1.5A | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 50V | |
| Typical Switching Frequency | 30kHz | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 5.1mm | |
| Width | 7.1mm | |
| Length | 20mm | |
| Series | TEA3718 | |
| Standards/Approvals | No | |
| Inverter Power Rating | 3.6W | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Motor Driver IC | ||
Motor Type Stepper | ||
Configuration Bipolar | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Current 1.5A | ||
Pin Count 16 | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 50V | ||
Typical Switching Frequency 30kHz | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 5.1mm | ||
Width 7.1mm | ||
Length 20mm | ||
Series TEA3718 | ||
Standards/Approvals No | ||
Inverter Power Rating 3.6W | ||
Automotive Standard No | ||
Supply Current 25mA | ||
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics E-TEA3718DP 50 V 1.5 A 16-Pin, PDIP
- Allegro Microsystems A4973SLBTR-T 50 V 1.5 A 16-Pin, SOIC
- Texas Instruments DRV8402DKD 50 V 10A 36-Pin, HSSOP
- STMicroelectronics E-L6258EXTR 40 V 1.5 A 36-Pin, PowerSO
- STMicroelectronics E-L6258EX 40 V 1.5 A 36-Pin, PowerSO
- STMicroelectronics E-L6258E 40 V 1.2 A 36-Pin, PowerSO
- STMicroelectronics E-L6219DS 46 V 750 mA 24-Pin, SOIC
- STMicroelectronics E-L6219DS013TR 46 V 750 mA 24-Pin, SOIC
