ROHM BD6232HFP-TR, Brushed DC Motor Motor Driver IC 2 A 7-Pin, HRP7
- RS Stock No.:
- 124-6484
- Mfr. Part No.:
- BD6232HFP-TR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€10.34
(exc. VAT)
€12.72
(inc. VAT)
In Stock
- 1,782 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.17 | €10.34 | - |
| 10 - 18 | €4.62 | €9.24 | 10% |
| 20 - 48 | €4.40 | €8.80 | 14% |
| 50 - 98 | €4.17 | €8.34 | 19% |
| 100 + | €3.785 | €7.57 | 26% |
*price indicative
- RS Stock No.:
- 124-6484
- Mfr. Part No.:
- BD6232HFP-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushed DC Motor | |
| Configuration | Half Bridge | |
| Maximum IGBT Collector Current | 2A | |
| Mount Type | Surface | |
| Package Type | HRP7 | |
| Output Current | 2A | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 32V | |
| Minimum Supply Voltage | 6V | |
| Typical Switching Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.39mm | |
| Series | BD6232HFP | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Height | 1.9mm | |
| Inverter Power Rating | 1.6W | |
| Automotive Standard | No | |
| Supply Current | 3.5mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Motor Driver IC | ||
Motor Type Brushed DC Motor | ||
Configuration Half Bridge | ||
Maximum IGBT Collector Current 2A | ||
Mount Type Surface | ||
Package Type HRP7 | ||
Output Current 2A | ||
Pin Count 7 | ||
Maximum Supply Voltage 32V | ||
Minimum Supply Voltage 6V | ||
Typical Switching Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 9.39mm | ||
Series BD6232HFP | ||
Width 8mm | ||
Standards/Approvals No | ||
Height 1.9mm | ||
Inverter Power Rating 1.6W | ||
Automotive Standard No | ||
Supply Current 3.5mA | ||
