ROHM BD62321HFP-TR, Brushed DC Motor Motor Driver IC 3 A 7-Pin, HRP7
- RS Stock No.:
- 124-6483
- Mfr. Part No.:
- BD62321HFP-TR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6483
- Mfr. Part No.:
- BD62321HFP-TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Motor Type | Brushed DC Motor | |
| Product Type | Motor Driver IC | |
| Configuration | H Bridge | |
| Maximum IGBT Collector Current | 3A | |
| Package Type | HRP7 | |
| Pin Count | 7 | |
| Maximum Supply Voltage | 32V | |
| Minimum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Height | 1.9mm | |
| Length | 9.39mm | |
| Supply Current | 1.4mA | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Motor Type Brushed DC Motor | ||
Product Type Motor Driver IC | ||
Configuration H Bridge | ||
Maximum IGBT Collector Current 3A | ||
Package Type HRP7 | ||
Pin Count 7 | ||
Maximum Supply Voltage 32V | ||
Minimum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Height 1.9mm | ||
Length 9.39mm | ||
Supply Current 1.4mA | ||
- COO (Country of Origin):
- JP
