ROHM BD6222HFP-TR, Brushed DC Motor Motor Driver IC, 18 V 2 A 7-Pin, HRP

Subtotal (1 reel of 2000 units)*

€4,228.00

(exc. VAT)

€5,200.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€2.114€4,228.00

*price indicative

RS Stock No.:
169-0422
Mfr. Part No.:
BD6222HFP-TR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Motor Type

Brushed DC Motor

Product Type

Motor Driver IC

Configuration

Half Bridge

Maximum IGBT Collector Current

2A

Maximum Collector Emitter Voltage Vceo

18V

Mount Type

Surface

Package Type

HRP

Output Current

2A

Pin Count

7

Maximum Supply Voltage

15V

Minimum Supply Voltage

6V

Typical Switching Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

BD6222HPF

Standards/Approvals

No

Height

1.91mm

Width

8mm

Length

9.4mm

Inverter Power Rating

1.6W

Supply Current

2.5mA

Automotive Standard

No

Motor Drivers, ROHM


Motor Controllers & Drivers, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy