onsemi, Brushless DC Motor, AC Motor Driver IC 23-Pin, SPM5Q
- RS Stock No.:
- 195-2608
- Mfr. Part No.:
- FSB50650BS
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2608
- Mfr. Part No.:
- FSB50650BS
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Motor Driver IC | |
| Motor Type | Brushless DC Motor, AC | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | SPM5Q | |
| Pin Count | 23 | |
| Output Current | 4A | |
| Minimum Supply Voltage | 13.5V | |
| Maximum Supply Voltage | 20V | |
| Typical Switching Frequency | 15kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 12mm | |
| Standards/Approvals | Pb-Free, RoHS, UL No. E209204 (UL1557) | |
| Height | 3.3mm | |
| Length | 29mm | |
| Series | Motion SPM 5 | |
| Supply Current | 900μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Motor Driver IC | ||
Motor Type Brushless DC Motor, AC | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type SPM5Q | ||
Pin Count 23 | ||
Output Current 4A | ||
Minimum Supply Voltage 13.5V | ||
Maximum Supply Voltage 20V | ||
Typical Switching Frequency 15kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 12mm | ||
Standards/Approvals Pb-Free, RoHS, UL No. E209204 (UL1557) | ||
Height 3.3mm | ||
Length 29mm | ||
Series Motion SPM 5 | ||
Supply Current 900μA | ||
Automotive Standard No | ||
The FSB50650B/BS is an advanced SPM® 5 module providing a fully-featured, high-performance inverter output stage for AC Induction, BLDC and PMSM motors. These modules integrate optimized gate drive of the built-in MOSFETs (FRFET® technology) to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockouts and thermal monitoring. The built-in high-speed HVIC requires only a single supply voltage and translates the incoming logic-level gate inputs to the high-voltage, high-current drive signals required to properly drive the module's internal MOSFETs.
Applications
Fan motor
Pump
Dish washer
Washing machine
Related links
- onsemi FSB50650BS AC Motor Driver IC 23-Pin, SPM5Q
- onsemi DC Motor Motor Driver IC SPM5Q
- onsemi FSB50550BS DC Motor Motor Driver IC SPM5Q
- onsemi AC Motor Driver IC SPM3
- onsemi AC Motor Driver IC SIP
- onsemi STK544UC63K-E AC Motor Driver IC SIP
- Microchip TC670ECHTR 5 V 6-Pin, SOT-23
- onsemi NFAP1060L3TT AC Motor Driver IC SIP
